Filter Your Search
1 - 1 of 1 results
|
SSTVF16859BS,157
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | unknown | 8542.39.00.01 |