Filter Your Search
1 - 2 of 2 results
|
SSU4N60BTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2.8 A | 2.5 Ω | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 11.2 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | not_compliant | EAR99 | ||
|
SSU4N60B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2.8 A | 2.5 Ω | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 11.2 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-251 | IPAK-3 | 3 | compliant | EAR99 |