Filter Your Search
1 - 10 of 21 results
|
DST5-10B3
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 2.5 kV | 5 V | 1.2 A | 5 V | 1.2 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 36.576 mm | 47.244 mm | 39.624 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||
|
ST5100STR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | FREE WHEELING DIODE | GENERAL PURPOSE | 150 °C | -55 °C | YES | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | 2018-09-29 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 750 mV | TO-277B | R-PDSO-F3 | 120 A | 1 | 1 | 3 | 5 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 100 V | 120 µA | SCHOTTKY | FLAT | DUAL | NOT SPECIFIED | |||||||||||||||||||||
|
DST5-10
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 5 V | 1.2 A | 5 V | 1.2 A | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 12 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 36.5125 mm | 47.625 mm | 39.6875 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||
|
ST5100S-A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | FREE WHEELING DIODE | GENERAL PURPOSE | 150 °C | -55 °C | YES | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | 2018-09-29 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 750 mV | TO-277B | R-PDSO-F3 | 120 A | 1 | 1 | 3 | 5 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 100 V | 120 µA | SCHOTTKY | FLAT | DUAL | NOT SPECIFIED | AEC-Q101 | ||||||||||||||||||||
|
ST-5-10
Signal Transformer Inc
|
Check for Price | Yes | Transferred | 2.5 kV | 5 V | 1.2 A | 5 V | 1.2 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 12 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 36.5 mm | 47.6 mm | 39.7 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||||||||||||||||||||||||||||
|
ST5-10
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 12 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||
|
DST5-10B3
EWC Controls
|
Check for Price | Transferred | 1.2 A | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 12 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||||||||
|
ST5100SAX
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 °C | -55 °C | NO | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 800 mV | DO-201AE | O-PALF-W2 | 80 A | 1 | 1 | 2 | 5 A | PLASTIC/EPOXY | ROUND | LONG FORM | NOT SPECIFIED | 100 V | 100 µA | SCHOTTKY | WIRE | AXIAL | NOT SPECIFIED | ||||||||||||||||||||||
|
ST5-10
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.2 A | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 12 VA | UL; CSA | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
ST5100S-ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | FREE WHEELING DIODE | GENERAL PURPOSE | 150 °C | -55 °C | YES | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | 2018-09-29 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 750 mV | TO-277B | R-PDSO-F3 | 120 A | 1 | 1 | 3 | 5 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 100 V | 120 µA | SCHOTTKY | FLAT | DUAL | NOT SPECIFIED | AEC-Q101 |