Filter Your Search
1 - 2 of 2 results
|
ST10C167-Q3
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 25 MHz | 32768 | 4096 | ST10 | 16 | 32 | 25 MHz | 95 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 195 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | 28 X 28 MM, PLASTIC, QFP-144 | 144 | not_compliant | 8542.31.00.01 | |||
|
ST10C167-Q3/XX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 16384 | 4096 | ST10 | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 195 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | 28 X 28 MM, PLASTIC, QFP-144 | 144 | compliant | 8542.31.00.01 | 3A991.A.2 |