Filter Your Search
1 - 1 of 1 results
|
ST10F272M-4Q3
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 40 MHz | 262144 | 20480 | ST10 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e3/e4 | 125 °C | -40 °C | 245 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | 28 X 28 MM, 3.40 MM HEIGHT, ROHS COMPLIANT PLASTIC, QFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |