Filter Your Search
1 - 1 of 1 results
|
ST10R163BT1
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 25 MHz | 1024 | ST10 | 16 | 24 | 25 MHz | 77 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 97.5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-100 | 100 | not_compliant | 8542.31.00.01 |