Filter Your Search
1 - 3 of 3 results
|
ST1480ABDR
STMicroelectronics
|
$1.2850 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 50 ns | 2.2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
ST1480ABD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 50 ns | 2.2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
ST1480ABDR-E
STMicroelectronics
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 50 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOP, | compliant | EAR99 | 8542.39.00.01 |