Filter Your Search
1 - 6 of 6 results
|
ST16C1550CQ48-F
MaxLinear Inc
|
$4.5756 | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MAXLINEAR INC | TFQFP, | compliant | 8542.31.00.01 | ||||||||||
|
ST16C1550CQ48TR-F
MaxLinear Inc
|
Check for Price | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G48 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MAXLINEAR INC | TFQFP, | compliant | 8542.31.00.01 | ||||||||||||
|
ST16C1550CQ48
Exar Corporation
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 1 | 3 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | compliant | |||||||||
|
ST16C1550CQ48
Startech Semiconductor Inc
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.0546875 MBps | 7.372 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | STARTECH SEMICONDUCTOR INC | unknown | |||||||||||||||
|
ST16C1550CQ48-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | TFQFP, TQFP48,.35SQ | compliant | 8542.31.00.01 | QFP | 48 | ||||||||
|
ST16C1550CQ48TR-F
Exar Corporation
|
Check for Price | Yes | Transferred | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | TFQFP, | compliant | 8542.31.00.01 |