Filter Your Search
1 - 10 of 17 results
|
ST16C2552CJ44
Startech Semiconductor Inc
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STARTECH SEMICONDUCTOR INC | PLASTIC, LCC-44 | unknown | ||||||||||||||
|
ST16C2552CJ44
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO OPERATES AT 3.3V | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | PLASTIC, LCC-44 | unknown | LCC | 44 | 8542.31.00.01 | |||||||
|
ST16C2552CJ44TR-F
Exar Corporation
|
Check for Price | Yes | Transferred | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | EXAR CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | EXAR | |||||||||||||||||||||||||
|
ST16C2552IJ44
Exar Corporation
|
Check for Price | No | No | Obsolete | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO OPERATES AT 3.3V | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, LDCC44,.7SQ | unknown | LCC | 44 | 8542.31.00.01 | |||||||
|
ST16C2552IJ44
Startech Semiconductor Inc
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT | NRZ | NO | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STARTECH SEMICONDUCTOR INC | QCCJ, LDCC44,.7SQ | unknown | |||||||||||||
|
ST16C2552CJ44-F
MaxLinear Inc
|
Check for Price | Yes | Active | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO OPERATES AT 3.3V | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXLINEAR INC | GREEN, PLASTIC, LCC-44 | compliant | 8542.31.00.01 | MaxLinear, Inc. | ||||||||
|
ST16C2552CJ44TR-F
MaxLinear Inc
|
Check for Price | Yes | Active | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | MAXLINEAR INC | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||||||||||||
|
ST16C2552IJ44TR-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO OPERATES AT 3.3V AT 30 MHZ | NO | ASYNC, BIT, BYTE, ETHERNET | NRZ | YES | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | QCCJ, LDCC44,.7SQ | compliant | LCC | 44 | 8542.31.00.01 | |||||||
|
ST16C2552IJ44TR-F
MaxLinear Inc
|
Check for Price | Yes | Active | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO OPERATES AT 3.3V AT 30 MHZ | NO | ASYNC, BIT, BYTE, ETHERNET | NRZ | YES | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXLINEAR INC | QCCJ, | compliant | 8542.31.00.01 | |||||||||
|
ST16C2552IJ44-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3 | 0.5 MBps | 64 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | EXAR CORP | GREEN, PLASTIC, LCC-44 | compliant | LCC | 44 | 8542.31.00.01 | EXAR |