Filter Your Search
1 - 1 of 1 results
|
ST16C32245LBR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.8 V | 6.2 ns | 5.8 ns | 2 | 2 | YES | TFBGA | 30 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | CMOS | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A | COMMON CONTROL | 6 mA | 2 | TRUE | 2.7 V | 1.65 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 5.5 mm | 8 mm | STMICROELECTRONICS | BGA | TFBGA-54 | 54 | compliant | 8542.39.00.01 |