Filter Your Search
1 - 10 of 38 results
|
ST16C554DIJ68-F
Exar Corporation
|
$5.8700 | Yes | Yes | Transferred | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | EXAR CORP | LCC | GREEN, PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | EXAR | ||||||||
|
ST16C554DCQ64-F
Exar Corporation
|
$6.0700 | Yes | Yes | Transferred | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | EXAR | |||||||||
|
ST16C554DIQ64TR-F
MaxLinear Inc
|
$6.2608 | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NO | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LQFP-64 | compliant | 8542.31.00.01 | MaxLinear, Inc. | ||||||||||||
|
ST16C554DCJ68-F
MaxLinear Inc
|
$6.3875 | Yes | Obsolete | 0 | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 4 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | MAXLINEAR INC | QCCJ, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||||
|
ST16C554DIJ68-F
MaxLinear Inc
|
$6.5268 | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 4 | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MAXLINEAR INC | LCC-68 | compliant | 8542.31.00.01 | MaxLinear, Inc. | 5A991 | |||||||
|
ST16C554DCJ68TR-F
MaxLinear Inc
|
$6.5646 | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | MAXLINEAR INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | MaxLinear, Inc. | ||||||||||||||||||
|
ST16C554DCQ64-F
MaxLinear Inc
|
$6.6830 | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LFQFP, | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||||||
|
ST16C554DIJ68TR-F
MaxLinear Inc
|
$6.6972 | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3 V TYP SUPPLY AT 8 MHZ | NO | ASYNC, BIT | NRZ | NO | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | MAXLINEAR INC | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||||||
|
ST16C554CQ64-F
MaxLinear Inc
|
$6.8293 | Yes | Active | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MAXLINEAR INC | LFQFP, | compliant | 8542.31.00.01 | MaxLinear, Inc. | 5A991 | ||||||||||
|
ST16C554DIQ64-F
Exar Corporation
|
$7.1100 | Yes | Yes | Transferred | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | EXAR CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | EXAR |