Filter Your Search
1 - 2 of 2 results
|
ST16C654CQ100-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 5 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 2.97 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 4 | 70 °C | 260 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | EXAR CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | EXAR | |||
|
ST16C654CQ100-F
MaxLinear Inc
|
Check for Price | Yes | Active | 8 | 5 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 4 | 5.5 V | 2.97 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 4 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXLINEAR INC | QFP, | compliant | 8542.31.00.01 | MaxLinear, Inc. |