Filter Your Search
1 - 3 of 3 results
|
ST16C654IJ68-F
MaxLinear Inc
|
Check for Price | Yes | Obsolete | UART | 8 | 5 | 1.5 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATE AT 5.0 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 4 | 6 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | MAXLINEAR INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | MaxLinear, Inc. | |||||||
|
ST16C654IJ68-F
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | UART | 8 | 5 | 1.5 MBps | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 4 | 6 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | EXAR CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | EXAR | LCC | 68 | |||||||
|
ST16C654IJ68
Exar Corporation
|
Check for Price | No | Obsolete | 0 | 8 | 5 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 4 | 6 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | EXAR CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 |