Filter Your Search
1 - 10 of 526 results
|
ST165D00
E-Switch Inc
|
$4.6400 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST16DD00
E-Switch Inc
|
$4.9500 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST161D00
E-Switch Inc
|
$5.0063 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST163D00
E-Switch Inc
|
$6.1909 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST16B22
STMicroelectronics
|
Check for Price | Obsolete | 8 | 5 rpm | 5 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | unknown | 8542.31.00.01 | WAFER | DIE, | |||||||||||||||||||||||||||||||||||
|
ST16C550CQ48
Exar Corporation
|
Check for Price | No | Obsolete | 0 | 8 | 3 | 0.1875 MBps | 24 MHz | 2 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 1 | 3 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | EXAR CORP | unknown | 8542.31.00.01 | TQFP-48 | |||||||||||||||||
|
ST1680P/N
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST16C1450IJ28-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 2.97 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | EXAR CORP | compliant | 8542.31.00.01 | QLCC | GREEN, PLASTIC, LCC-28 | 28 | ||||||||||||||||||||
|
ST160/11/11
Block USA Inc.
|
Check for Price | Active | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | POWER TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST16C550CP40
MaxLinear Inc
|
Check for Price | Obsolete | 8 | 3 | 0.1875 MBps | 24 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.97 V MINIMUM SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MAXLINEAR INC | unknown | 8542.31.00.01 | DIP, |