Filter Your Search
1 - 10 of 12 results
|
ST1S03PUR
STMicroelectronics
|
$0.9301 | Yes | Active | 5 V | 16 V | 3 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 1 | 260 | 30 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
ST1S03AIPMR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | 2.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XDSO-N6 | Not Qualified | 125 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ST1S03APM
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | 2.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ST1S03RPM
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 3 V | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ST1S03PM
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 3 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ST1S03PMR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 16 V | 3 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 6 | UNSPECIFIED | HVSSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | HVSSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ST1S03AIPM
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | 2.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ST1S03APUR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2.7 V | 2.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XDSO-N6 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||
|
ST1S03EDR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 3 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-G8 | e4 | Not Qualified | 1 | 8 | UNSPECIFIED | HSOP | SOP8,.25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.75 mm | STMICROELECTRONICS | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ST1S03APMR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 2.7 V | 2.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XDSO-N6 | Not Qualified | 125 °C | 260 | 40 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | 3 X 3 MM, LEAD FREE, DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 |