Filter Your Search
1 - 1 of 1 results
|
ST1S14PHR
STMicroelectronics
|
$1.9539 | Yes | Active | 12 V | 48 V | 5.5 V | 1.22 V | 5.2 A | 12 V | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | HSOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |