Filter Your Search
1 - 10 of 16 results
|
ST2-56B49
EWC Controls
|
Check for Price | Transferred | 20 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||
|
DST2-56
Bel Fuse
|
Check for Price | Yes | Yes | Active | 20 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||||||||||
|
DST2-56
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 20 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 1.1 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||
|
DST2-56B49
Pulse Electronics Corporation
|
Check for Price | No | Obsolete | 2.5 kV | 28 V | 40 mA | 28 V | 20 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED; HIGH ISOLATION | NO | NO | 2 | DUAL 115/230V | 1.1 VA | UL; CSA | CHASSIS MOUNT | NO | 23.88 mm | 28.7 mm | 28.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
ST2-56
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 28 V | 20 mA | 28 V | 20 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||
|
ST2566SO421693SF
SMART Modular Technology Inc
|
Check for Price | Yes | Active | 1 | 70 °C | NO | SMART MODULAR TECHNOLOGIES | unknown | EAR99 | 8542.32.00.36 | , | R-XDMA-N260 | 17.1799 Gbit | DDR4 DRAM MODULE | 64 | 1 | 260 | 268.4355 M | 256000000 | SYNCHRONOUS | 256MX64 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | 1.2 V | CMOS | NO LEAD | DUAL | ||||||||||||||||||||
|
ST2-56
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 20 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 1.1 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||
|
ST2-56B49
Pulse Electronics Corporation
|
Check for Price | No | Active | 2.5 kV | 28 V | 40 mA | 28 V | 20 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED; HIGH ISOLATION | NO | NO | 2 | SINGLE 115V | 1.1 VA | UL; CSA | CHASSIS MOUNT | NO | 23.88 mm | 28.7 mm | 28.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
DST-2-56
Bel Fuse
|
Check for Price | Yes | Yes | Active | 2.5 kV | 28 V | 20 mA | 28 V | 20 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 24.6 mm | 34.9 mm | 28.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||||||||||||||||||||||
|
DST2-56
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 28 V | 20 mA | 28 V | 20 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 |