Filter Your Search
1 - 1 of 1 results
|
ST207EADR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 3 µs | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 10 µs | 5 mA | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 |