Filter Your Search
1 - 10 of 36 results
|
ST212FJ
Panasonic Electronic Components
|
$8.4570 | Active | 60 °C | -40 °C | THROUGH HOLE-STRAIGHT | BOX | NO | 31mm x 14mm x 11.3mm | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | 14 mm | 11.3 mm | 31 mm | 20 mA | 9.6 V | 240 mW | 1.2 V | 600 Ω | 18 V | 12 V | DC | 2000VA@250VAC | 8A@250VAC | 8 A | 5 A | 150W@30VDC | 5A@30VDC | 30 mΩ | 250 V | 30 V | AC/DC | 100000 Cycle(s) | Silver Tin Oxide | Gold | Random | 1 GΩ | 8 | 15 ms | CSA; UL; VDE | MOMENTARY | 2 FORM A | DPST | POWER/SIGNAL RELAY | 10 ms | SEALED TYPE | 0.003500127000254001 inch | SOLDER | |||||||||||||||||||||
|
DST2-120
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 10 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 1.1 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DST2-120
Bel Fuse
|
Check for Price | Yes | Yes | Active | 10 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | BEL FUSE INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2120E/N
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2-120
Bel Fuse
|
Check for Price | Yes | Active | 10 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | SIGNAL TRANSFORMER CO INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2-12B42
EWC Controls
|
Check for Price | Transferred | 90 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1.1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DST-2-120
Bel Fuse
|
Check for Price | Yes | Yes | Active | 2.5 kV | 60 V | 10 mA | 60 V | 10 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115/230V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 24.6 mm | 34.9 mm | 28.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||
|
DST2-12
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 6.3 V | 90 mA | 6.3 V | 90 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2123-AD
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DST2-120
Regal Electronics
|
Check for Price | Contact Manufacturer | 2.5 kV | 60 V | 10 mA | 60 V | 10 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.1 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 33.3375 mm | 34.925 mm | 28.575 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 |