Filter Your Search
1 - 2 of 2 results
|
ST2L05-2533PT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 V | 4.5 V | 2.5 V | 1.3 V | 1 A | 3.3 V | 1 A | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 10 V | 0.015 % | 0.012 % | 1 | 2.575 V | 2.425 V | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PSSO-G4 | e3 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | MODULE | PPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | |||
|
ST2L05-2533K5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 V | 4.5 V | 2.5 V | 1.3 V | 1 A | 3.3 V | 1 A | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 10 V | 0.015 % | 0.012 % | 1 | 2.575 V | 2.425 V | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN | GULL WING | 1.69 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | STMICROELECTRONICS | MODULE | SPAK-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop |