Filter Your Search
1 - 1 of 1 results
|
ST2L05R3018PS
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 V | 4.5 V | 3 V | 1.3 V | 1 A | 1.8 V | 1 A | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 10 V | 0.015 % | 0.012 % | 1 | 3.09 V | 2.91 V | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-XDSO-N8 | Not Qualified | 125 °C | 260 | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 1.27 mm | DUAL | 5 mm | 6 mm | 1 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop |