Filter Your Search
1 - 10 of 18 results
|
ST312RAG23NJLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 5 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
ST312RAG23NJSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 5 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0704 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST312RAG23NGTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 2 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0704 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST312RAG23NGSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 2 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0704 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST312RAG23NFTH
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 1 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0603 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 860 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0704 | ||
|
ST312RAG23NJTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 5 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0704 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST312RAG23NGSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 2 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0704 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST312RAG23NFSH
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 1 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 860 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0704 | ||
|
ST312RAG23NJSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 5 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0704 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST312RAG23NGLZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 195 mΩ | 2 % | YES | 250 MHz | 560 mA | 2.4 GHz | CERAMIC | 36 | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |