Filter Your Search
1 - 1 of 1 results
|
ST40X-10S-CV(80)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 | 60 mΩ | 500 mA | FEMALE | 10000 Cycles | CABLE | GLASS FILLED POLYETHYLENE | STAINLESS STEEL | TIN | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED, LOW PROFILE, POLARIZED | 350VAC V | NO | 2.9468 N | 100 MΩ | 1 | POLARIZED KEY | 2.919 N | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 80 °C | PLUG | TIN | COPPER ALLOY | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.276 inch | 1.004 inch | 0.709 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose |