Filter Your Search
1 - 10 of 162 results
|
ST432PNA472MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 115 mΩ | 20 % | YES | 100 kHz | 1.5 A | 93 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | 1616 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST432PNA823MTZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 1.5 Ω | 20 % | YES | 100 kHz | 400 mA | 17 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | 1616 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST432PNA823MTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 1.5 Ω | 20 % | YES | 100 kHz | 400 mA | 17 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST432PNA563MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 1.2 Ω | 20 % | YES | 100 kHz | 470 mA | 22 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | 1616 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST432PNA103MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 210 mΩ | 20 % | YES | 100 kHz | 1.15 A | 63 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | 1616 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST432PNA183MTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 360 mΩ | 20 % | YES | 100 kHz | 850 mA | 42 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST432PNA683MSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.33 Ω | 20 % | YES | 100 kHz | 430 mA | 18 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
ST432PNA223MTN
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 480 mΩ | 20 % | 490 mA | 38 MHz | Ferrite | 1616 | YES | e1 | 85 °C | -40 °C | Shielded | SMT | TR, Plastic, 13 Inch | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 2 mm | 4 mm | 4 mm | COILCRAFT INC | 1616 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
ST432PNA333MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 620 mΩ | 20 % | YES | 100 kHz | 670 mA | 31 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | 1616 | compliant | EAR99 | 8504.50.80.00 | ||
|
ST432PNA563MLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 1.2 Ω | 20 % | YES | 100 kHz | 470 mA | 22 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |