Filter Your Search
1 - 1 of 1 results
|
ST49C101ACF8-01
Exar Corporation
|
Check for Price | No | Obsolete | 30 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EXAR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |