Filter Your Search
1 - 10 of 572 results
|
ST52F513YMM6
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST52F500F3M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 20 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | SOIC | SOP, | 20 | |||||||||||||||||||||||||||||||||
|
ST52T400G1B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 2048 | 128 | ST52 | 20 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.085 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | PLASTIC, DIP-28 | 28 | ||||||||||||||||||||||||||
|
ST52T420B/B
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 128 | 20 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.25 V | 5 V | OTHER | R-PDIP-T28 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | DIP | DIP, | 28 | ||||||||||||||||||||||||||||||
|
ST526PND823MSH
Coilcraft Inc
|
Check for Price | Active | YES | 2 | e0 | 85 °C | -40 °C | 4 | SMT | TIN LEAD | COILCRAFT INC | compliant | 8504.50.80.00 | EAR99 | 3030 | Rectangular | FERRITE | 680 mΩ | 82 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.6 mm | 7.5 mm | 7.5 mm | TR | 670 mA | 6.2 MHz | RECTANGULAR PACKAGE | YES | DUAL IN-LINE | WRAPAROUND | 100 kHz | 20 % | |||||||||||||||||||||||||||||||||||||||
|
ST52F513F0B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 1024 | 256 | ST52 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | PLASTIC, DIP-20 | 20 | |||||||||||||||||||||||||
|
ST52T400F3M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | SOIC | PLASTIC, SO-20 | 20 | ||||||||||||||||||||||||||
|
ST52F514FMB6
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST52F500F3B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | ST52 | 20 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | PLASTIC, DIP-20 | 20 | ||||||||||||||||||||||||||||
|
ST526PND103MLH
Coilcraft Inc
|
Check for Price | Active | YES | 2 | e3 | 85 °C | -40 °C | 4 | SMT | MATTE TIN OVER NICKEL | COILCRAFT INC | compliant | 8504.50.80.00 | 3030 | EAR99 | 3030 | Rectangular | FERRITE | 100 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.6 mm | 7.5 mm | 7.5 mm | TR | 1.76 A | 22 MHz | RECTANGULAR PACKAGE | YES | DUAL IN-LINE | WRAPAROUND | 100 kHz | 20 % |