Filter Your Search
1 - 1 of 1 results
|
ST52F513F3M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 11.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3/e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | unknown | 8542.31.00.01 |