Filter Your Search
1 - 2 of 2 results
![]() |
ST5R30UTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.8 V | YES | BOOST | 150 kHz | SWITCHING REGULATOR | 1 | OTHER | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | STMICROELECTRONICS | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
ST5R30U
STMicroelectronics
|
Check for Price | Obsolete | 1.8 V | 10 mA | YES | BOOST | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | OTHER | R-PSSO-F3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | STMICROELECTRONICS | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |