Filter Your Search
1 - 2 of 2 results
|
ST5R50M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 10 mA | YES | BOOST | 150 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | OTHER | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | |||
|
ST5R50MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | BOOST | 160 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | FREQUENCY MODULATION | 1 | OTHER | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |