Filter Your Search
1 - 2 of 2 results
|
ST6210BM6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 2048 | 64 | 8 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 3 TO 6 V @ 2 MHZ; ROM PROTECT; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | MROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||
|
ST6210BM6/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 3.5 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | not_compliant | 8542.31.00.01 |