Filter Your Search
1 - 10 of 25 results
|
ST6220CB1/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 3876 | 64 | ST6200 | 8 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||
|
ST6220CN6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | SSOP | ROHS COMPLIANT, PLASTIC, SSOP-20 | 20 | ||||
|
ST6220CN3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | SSOP | ROHS COMPLIANT, PLASTIC, SSOP-20 | 20 | ||||
|
ST6220CN1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | SSOP | ROHS COMPLIANT, PLASTIC, SSOP-20 | 20 | |||||
|
ST62T20CB3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 3.5 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | DIP, DIP20,.3 | 20 | STMicroelectronics | |||
|
ST6220CM1/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 3876 | 64 | ST6200 | 8 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||
|
ST6220CB6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | ||||
|
ST6220CM3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 3.5 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | ||||
|
ST6220CN1/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 3876 | 64 | ST6200 | 8 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
|
ST6220CB6/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 3876 | 64 | ST6200 | 8 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |