Filter Your Search
1 - 1 of 1 results
|
ST62E30BF1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 7948 | 192 | ST6200 | 8 MHz | 20 | NO | 4.5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | UVPROM | 7 mA | 6 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.17 mm | 15.24 mm | 35.56 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | not_compliant | 8542.31.00.01 |