Filter Your Search
1 - 1 of 1 results
|
ST62P53CB3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 13 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.6V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FASTROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 |