Filter Your Search
1 - 1 of 1 results
|
ST62P53CM3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 13 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.6V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FASTROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | compliant | 8542.31.00.01 |