Filter Your Search
1 - 2 of 2 results
|
ST62T00CB6/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | NO | YES | NO | 6 V | 3.6 V | e4 | 16 | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
ST62T00CB6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1036 | 64 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 3.5 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | 0.300 INCH, PLASTIC, DIP-16 | unknown | 8542.31.00.01 | DIP | 16 | STMicroelectronics |