Filter Your Search
1 - 2 of 2 results
|
ST62T00CM6/CCC
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | NO | YES | NO | 6 V | 3.6 V | e4 | 3 | 260 | 30 | 16 | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
![]() |
ST62T00CM6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1036 | 64 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | OTPROM | 3.5 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | STMicroelectronics |