Parametric results for: ST62T01B6SWD under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st62t01b6swd
Select parts from the table below to compare.
Compare
Compare
ST62T01B6/SWD
STMicroelectronics
Check for Price No Obsolete 8 615 kHz 1836 64 ST6200 8 MHz 9 NO MICROCONTROLLER CMOS NO NO YES NO OTPROM 6 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm STMICROELECTRONICS DIP 0.300 INCH, PLASTIC, DIP-16 16 not_compliant 8542.31.00.01