Filter Your Search
1 - 2 of 2 results
|
ST6356B1
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 7948 | 256 | 8 MHz | 22 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 244 X 8 SELFTEST ROM; KEYBOARD SCAN; ON CHIP EEPROM 128 X 8 | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | MROM | 16 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||
|
ST6356
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 256 | ST6300 | NO | 5 V | CMOS | MROM | R-PDIP-T40 | Not Qualified | e0 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 |