Parametric results for: ST72141K2 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: st72141k2
Select parts from the table below to compare.
Compare
Compare
ST72141K2B1/XXX
STMicroelectronics
Check for Price Yes Yes Obsolete 8 8 MHz 8192 256 ST72 16 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 12 mA 5.5 V 5 V COMMERCIAL R-PDIP-T32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP 0.400 INCH, SHRINK, PLASTIC, DIP-32 32 compliant 8542.31.00.01
ST72141K2B6/XXX
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 256 ST72 16 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 12 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP 0.400 INCH, PLASTIC, SDIP-32 32 compliant 8542.31.00.01
ST72141K2M1/XXX
STMicroelectronics
Check for Price Yes Yes Obsolete 8 8 MHz 8192 256 ST72 16 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 12 mA 5.5 V 5 V COMMERCIAL R-PDSO-G34 Not Qualified e4 70 °C 34 PLASTIC/EPOXY SOP SOP34,.4,40 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.016 mm DUAL 2.6416 mm 7.5057 mm 17.8943 mm STMICROELECTRONICS SSOP 0.300 INCH, PLASTIC, SSOP-34 34 compliant 8542.31.00.01
ST72141K2B3/XXX
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 256 ST72 16 MHz 14 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 12 mA 5.5 V 4 V AUTOMOTIVE R-PDIP-T32 Not Qualified e3 125 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP 0.400 INCH, PLASTIC, SDIP-32 32 compliant 8542.31.00.01
ST72141K2M6/XXX
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 256 ST72 16 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 12 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G34 Not Qualified e4 3 85 °C -40 °C 34 PLASTIC/EPOXY SOP SOP34,.4,40 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.016 mm DUAL 2.6416 mm 7.505 mm 17.8943 mm STMICROELECTRONICS SOIC 0.300 INCH, PLASTIC, SO-34 34 compliant 8542.31.00.01
ST72141K2M3/XXX
STMicroelectronics
Check for Price Yes Obsolete 8 8 MHz 8192 256 ST72 16 MHz 14 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 12 mA 5.5 V 4 V AUTOMOTIVE R-PDSO-G34 Not Qualified e4 3 125 °C -40 °C 34 PLASTIC/EPOXY SOP SOP34,.4,40 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.016 mm DUAL 2.6416 mm 7.505 mm 17.8943 mm STMICROELECTRONICS SOIC 0.300 INCH, PLASTIC, SO-34 34 compliant 8542.31.00.01