Filter Your Search
1 - 1 of 1 results
![]() |
ST72331N4B6/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | 0.600 INCH, SHRINK, PLASTIC, DIP-56 | 56 | not_compliant | 8542.31.00.01 |