Filter Your Search
1 - 1 of 1 results
|
ST72361AR9T5/XXXE
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 61440 | 2048 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, LEAD FREE, LQFP-64 | 64 | compliant | 8542.31.00.01 |