Filter Your Search
1 - 10 of 938 results
|
ST72F561R9TCS
STMicroelectronics
|
$7.1455 | Yes | Not Recommended | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN SILVER COPPER | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, QFP64,.63SQ,32 | 64 | compliant | 8542.31.00.01 | ||||||||||
|
ST72F521R9T6
STMicroelectronics
|
$7.3805 | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | unknown | 8542.31.00.01 | EAR99 | ||||||||||||
|
ST72F521R9T3
STMicroelectronics
|
$7.4603 | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | unknown | 8542.31.00.01 | EAR99 | STMicroelectronics | |||||||||||
|
ST72F521AR9T6
STMicroelectronics
|
$7.5748 | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | EAR99 | STMicroelectronics | 1980-01-04 | ||||||||||
|
ST72F561K6TCE
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 24 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | |||||||||||||
|
ST72561AR7TC/XXXE
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 49152 | 2048 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
ST72561K6TCTX
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST7 | 16 MHz | 24 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | MROM | 12 mA | 5.5 V | 4.5 V | S-PQFP-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
ST72561AR6TA/XXXRE
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
ST72521M9TC/XXXRE
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 61440 | 2048 | ST72 | 16 MHz | 64 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
ST72561R4TCX
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 |