Filter Your Search
1 - 10 of 24 results
![]() |
ST72521R6TC/XXXR
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
![]() |
ST72521R6TA/XXXRS
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
![]() |
ST72521R6TB/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||
![]() |
ST72521R6TA/XXXR
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
![]() |
ST72521R6T3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||
![]() |
ST72521R6TC/XXXRE
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
![]() |
ST72521R6TA/XXXRE
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.8 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
![]() |
ST72521R6T1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||
![]() |
ST72521R6T5/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||
![]() |
ST72521R6T7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 |