Filter Your Search
1 - 10 of 43 results
|
ST72561J6TCTR
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ST72561J6TCTRS
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ST72561J6T1/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 32768 | 1024 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | QFP | LQFP, | 44 | |||||||||||
|
ST72561J6TA/XXXS
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 34 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | |||||||||||
|
ST72F561J6TAXS
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | |||
|
ST72561J6TA/XXXXS
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 34 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | |||||||||||
|
ST72561J6TAR
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ST72561J6TATX
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ST72561J6TC/XXXRE
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 34 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | |||||||||||
|
ST72561J6TCTX
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 |