Filter Your Search
1 - 7 of 7 results
|
ST7263BE1M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 384 | ST72 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 | 24 | compliant | 8542.31.00.01 | |||||
|
ST7263BE4M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 | 24 | compliant | 8542.31.00.01 | |||||
|
ST72F63BE6M1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 | 24 | unknown | 8542.31.00.01 | |||
|
ST7263BE6M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 | 24 | compliant | 8542.31.00.01 | |||||
|
ST72F63BE1M1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 384 | ST72 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 | 24 | unknown | 8542.31.00.01 | |||
|
ST72F63BE2M1
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 | 24 | unknown | 8542.31.00.01 | |||
|
ST7263BE2M1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-24 | 24 | compliant | 8542.31.00.01 |