Filter Your Search
1 - 4 of 4 results
|
ST72681/R20
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | ST72 | 12 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 35 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | STMicroelectronics | |||||
|
ST72681/R21
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 30 MHz | ST72 | 12 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 35 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, LQFP-48 | 48 | compliant | 8542.31.00.01 | STMicroelectronics | |||||
|
ST72681/S13
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 30 MHz | ST72 | 12 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 35 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3/e4 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | STMicroelectronics | |||
|
ST72681/R12
STMicroelectronics
|
Check for Price | Obsolete | 8 | 30 MHz | 12 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, LQFP-48 | 48 | compliant | 8542.31.00.01 | STMicroelectronics |