Filter Your Search
1 - 1 of 1 results
|
ST72682/R21
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 30 MHz | ST72 | 12 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 35 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-64 | 64 | unknown | 8542.31.00.01 |