Filter Your Search
1 - 4 of 4 results
|
ST72C171K2M
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | 16 MHz | 22 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 6 V | 3 V | INDUSTRIAL | R-PDSO-G34 | Not Qualified | 85 °C | -40 °C | 34 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SOP, | 34 | unknown | 8542.31.00.01 | ||||||||||||||
|
ST72C171K2B
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | 16 MHz | 22 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 6 V | 3 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, | 32 | unknown | 8542.31.00.01 | ||||||||||
|
ST72C171K2M6
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G34 | Not Qualified | e4 | 85 °C | -40 °C | 34 | PLASTIC/EPOXY | SOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.02 mm | DUAL | 2.64 mm | 7.505 mm | 17.895 mm | STMICROELECTRONICS | SOIC | SOP, SOP34,.4,40 | 34 | compliant | 8542.31.00.01 | ||
|
ST72C171K2B6
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP, SDIP32,.4 | 32 | not_compliant | 8542.31.00.01 |