Filter Your Search
1 - 1 of 1 results
|
ST72C334N4B1XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-56 | 56 | compliant | 8542.31.00.01 |