Filter Your Search
1 - 1 of 1 results
![]() |
ST72C334N4T6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LQFP, QFP64,.6SQ,32 | 64 | compliant | 8542.31.00.01 |